MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5234B-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5234B-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B-HE3-18 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5234B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5234B-HE3_A-18TR-ND | kr.0.42782 | MFR Recommended |
| SZMMSZ4691T1G | onsemi | 0 | SZMMSZ4691T1GOSCT-ND | kr.2.16000 | Direct |
| CMHZ4691 TR PBFREE | Central Semiconductor Corp | 371 | 1514-CMHZ4691TRPBFREECT-ND | kr.4.50000 | Upgrade |
| BZT52C6V2LP-7 | Diodes Incorporated | 0 | BZT52C6V2LPDICT-ND | kr.2.92000 | Similar |
| CMHZ5234B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5234BTRPBFREECT-ND | kr.4.76000 | Similar |







