MMSZ5230B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 13.455
Unit Price: kr.2.60000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 6.842
Unit Price: kr.6.53000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 915
Unit Price: kr.1.90000
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Upgrade


onsemi
In Stock: 2.234
Unit Price: kr.2.16000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.31328
Datasheet

Similar


Diodes Incorporated
In Stock: 77.041
Unit Price: kr.1.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.015
Unit Price: kr.1.59000
Datasheet
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5230B-HE3-08

DigiKey Part Number
MMSZ5230B-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ5230B-HE3-08GICT-ND - Cut Tape (CT)
MMSZ5230B-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230B-HE3-08
Description
DIODE ZENER 4.7V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5230B-HE3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
19 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5230B-HE3_A-08Vishay General Semiconductor - Diodes Division13.455112-MMSZ5230B-HE3_A-08CT-NDkr.2.60000MFR Recommended
CMHZ5230B TR13Central Semiconductor Corp6.842CMHZ5230BTR13CT-NDkr.6.53000Direct
DDZ9688Q-7Diodes Incorporated915DDZ9688Q-7DICT-NDkr.1.90000Upgrade
SZMMSZ4688T1Gonsemi0SZMMSZ4688T1GOSCT-NDkr.2.16000Upgrade
SZMMSZ4688T3Gonsemi2.234488-SZMMSZ4688T3GCT-NDkr.2.16000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types