MMSZ5229B-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42236
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44205
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46559
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.44625
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5229B-HE3_A-18

DigiKey Part Number
112-MMSZ5229B-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5229B-HE3_A-18
Description
DIODE ZENER 4.3V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
22 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5229B-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5229B-HE3_A-08TR-NDkr.0.42236Parametric Equivalent
MMSZ5229C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5229C-HE3_A-08TR-NDkr.0.44205Parametric Equivalent
MMSZ5229C-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5229C-HE3_A-18TR-NDkr.0.46559Parametric Equivalent
AMMSZ5229B-HFComchip Technology0641-AMMSZ5229B-HFTR-NDkr.0.44625Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44506kr.4,450.60
20.000kr.0.41593kr.8,318.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.44506
Unit Price with VAT:kr.0.55633