Parametric Equivalent



MMSZ5229C-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-MMSZ5229C-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5229C-HE3_A-18 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 22 Ohms | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5229C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5229C-HE3_A-08TR-ND | kr.0.44205 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.46559 | kr.4,655.90 |
| 20.000 | kr.0.42674 | kr.8,534.80 |
| 30.000 | kr.0.40694 | kr.12,208.20 |
| 50.000 | kr.0.38469 | kr.19,234.50 |
| 70.000 | kr.0.37152 | kr.26,006.40 |
| 100.000 | kr.0.35871 | kr.35,871.00 |
| Unit Price without VAT: | kr.0.46559 |
|---|---|
| Unit Price with VAT: | kr.0.58199 |


