MMSZ5229B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42236
Datasheet

Upgrade


onsemi
In Stock: 32.611
Unit Price: kr.1.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.19.23433
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.57247
Datasheet

Similar


Diodes Incorporated
In Stock: 1.310
Unit Price: kr.1.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.753
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 3.458
Unit Price: kr.2.03000
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5229B-HE3-08

DigiKey Part Number
112-MMSZ5229B-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ5229B-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ5229B-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5229B-HE3-08
Description
DIODE ZENER 4.3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
22 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5229B-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5229B-HE3_A-08TR-NDkr.0.42236MFR Recommended
MMSZ4687T1Gonsemi32.611MMSZ4687T1GOSCT-NDkr.1.08000Upgrade
BZV55C3V9Microchip Technology0BZV55C3V9-NDkr.19.23433Similar
CMHZ5229B BK PBFREECentral Semiconductor Corp01514-CMHZ5229BBKPBFREE-NDkr.0.57247Similar
DDZ9687-7Diodes Incorporated1.31031-DDZ9687-7CT-NDkr.1.84000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types