MMSZ4712-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42782
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.40086
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.41527
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.0.00112
Datasheet

Similar


Diodes Incorporated
In Stock: 4.198
Unit Price: kr.1.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.644
Unit Price: kr.2.16000
Datasheet
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4712-HE3-18

DigiKey Part Number
MMSZ4712-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4712-HE3-18
Description
DIODE ZENER 28V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
10 nA @ 21.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4712-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ4712-HE3_A-18TR-NDkr.0.42782MFR Recommended
CMHZ5255B TR PBFREECentral Semiconductor Corp01514-CMHZ5255BTRPBFREETR-NDkr.0.40086Similar
DDZ9712-7Diodes Incorporated0DDZ9712-7DITR-NDkr.0.41527Similar
MMSZ5255B-7Diodes Incorporated3.000981-MMSZ5255B-7-CHPkr.0.00112Similar
MMSZ5255B-7-FDiodes Incorporated4.198MMSZ5255B-FDICT-NDkr.1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types