Similar
Similar
Similar
Similar



MMSZ4712-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ4712-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4712-E3-18 |
Description | DIODE ZENER 28V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 21.2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5255B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5255BTRPBFREETR-ND | kr.0.40086 | Similar |
| DDZ9712-7 | Diodes Incorporated | 0 | DDZ9712-7DITR-ND | kr.0.41527 | Similar |
| MMSZ5255B-7 | Diodes Incorporated | 3.000 | 981-MMSZ5255B-7-CHP | kr.0.00125 | Similar |
| MMSZ5255B-7-F | Diodes Incorporated | 4.198 | MMSZ5255B-FDICT-ND | kr.1.39000 | Similar |
| MMSZ5255BS-7-F | Diodes Incorporated | 6.644 | MMSZ5255BS-FDICT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48681 | kr.4,868.10 |
| 20.000 | kr.0.46377 | kr.9,275.40 |
| Unit Price without VAT: | kr.0.48681 |
|---|---|
| Unit Price with VAT: | kr.0.60851 |




