MMSZ4702-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.30720
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 11.890
Unit Price: kr.0.64000
Datasheet

Upgrade


onsemi
In Stock: 48.139
Unit Price: kr.0.70000
Datasheet

Upgrade


onsemi
In Stock: 5.412
Unit Price: kr.1.28000
Datasheet

Upgrade


onsemi
In Stock: 15.401
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 176.781
Unit Price: kr.0.96000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.322
Unit Price: kr.2.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.337
Unit Price: kr.1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.144
Unit Price: kr.1.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.375
Unit Price: kr.0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.819
Unit Price: kr.0.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 291.609
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 18.213
Unit Price: kr.0.64000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ4702-HE3-08

DigiKey Part Number
112-MMSZ4702-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ4702-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ4702-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4702-HE3-08
Description
DIODE ZENER 15V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types