


MMSZ4702-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4702-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4702-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4702-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4702-HE3_A-08 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 100 | kr.0.98970 | kr.98.97 |
| 500 | kr.0.73556 | kr.367.78 |
| 1.000 | kr.0.65327 | kr.653.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54847 | kr.1,645.41 |
| 6.000 | kr.0.49559 | kr.2,973.54 |
| 9.000 | kr.0.46862 | kr.4,217.58 |
| 15.000 | kr.0.43831 | kr.6,574.65 |
| 21.000 | kr.0.42035 | kr.8,827.35 |
| 30.000 | kr.0.40289 | kr.12,086.70 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

