Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4700-E3-18

DigiKey Part Number
MMSZ4700-E3-18GITR-ND - Tape & Reel (TR)
MMSZ4700-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMSZ4700-E3-18
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 9.8 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ9700Q-7Diodes Incorporated0DDZ9700Q-7-NDkr.0.31440Upgrade
MMSZ5243BS-7-FDiodes Incorporated1.097MMSZ5243BS-FDICT-NDkr.1.59000Upgrade
BZT52C13S-7-FDiodes Incorporated5.029BZT52C13S-FDICT-NDkr.1.59000Similar
CMHZ5243B TR PBFREECentral Semiconductor Corp6931514-CMHZ5243BTRPBFREECT-NDkr.4.76000Similar
MMSZ5243B-7Diodes Incorporated3.000981-MMSZ5243B-7-CHPkr.0.00112Similar
In-Stock: 6.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.76300kr.17.63
100kr.1.11200kr.111.20
500kr.0.82952kr.414.76
1.000kr.0.73810kr.738.10
2.000kr.0.66101kr.1,322.02
5.000kr.0.57746kr.2,887.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52575kr.5,257.50
20.000kr.0.48226kr.9,645.20
30.000kr.0.46009kr.13,802.70
50.000kr.0.43519kr.21,759.50
70.000kr.0.42044kr.29,430.80
100.000kr.0.40611kr.40,611.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250