Direct
Upgrade
Similar



MMSZ4698-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ4698-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4698-G3-08 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 8.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25418 | kr.3,812.70 |
| 30.000 | kr.0.23168 | kr.6,950.40 |
| 45.000 | kr.0.22021 | kr.9,909.45 |
| 75.000 | kr.0.20733 | kr.15,549.75 |
| 105.000 | kr.0.19969 | kr.20,967.45 |
| 150.000 | kr.0.19228 | kr.28,842.00 |
| Unit Price without VAT: | kr.0.25418 |
|---|---|
| Unit Price with VAT: | kr.0.31773 |




