Direct
Upgrade
Upgrade
Similar
Similar
Similar



MMSZ4696-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ4696-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4696-G3-08 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 6.9 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4696T1G | onsemi | 23.628 | MMSZ4696T1GOSCT-ND | kr.0.14000 | Direct |
| SZMMSZ4696T1G | onsemi | 8.842 | SZMMSZ4696T1GOSCT-ND | kr.0.29000 | Upgrade |
| SZMMSZ9V1T1G | onsemi | 6.871 | SZMMSZ9V1T1GOSCT-ND | kr.0.20000 | Upgrade |
| BZT52C9V1LP-7 | Diodes Incorporated | 2.859 | BZT52C9V1LPDICT-ND | kr.0.39000 | Similar |
| BZT52C9V1S-7-F | Diodes Incorporated | 41.706 | BZT52C9V1S-FDICT-ND | kr.0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.34538 | kr.5,180.70 |
| 30.000 | kr.0.32610 | kr.9,783.00 |
| Unit Price without VAT: | kr.0.34538 |
|---|---|
| Unit Price with VAT: | kr.0.43173 |




