MMSZ4691-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41246
Datasheet

Direct


onsemi
In Stock: 4.033
Unit Price: kr.1.08000
Datasheet

Upgrade


onsemi
In Stock: 772
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 423
Unit Price: kr.1.39000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 33.542
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 9.892
Unit Price: kr.1.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 36.076
Unit Price: kr.1.27000
Datasheet
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4691-HE3-08

DigiKey Part Number
MMSZ4691-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4691-HE3-08
Description
DIODE ZENER 6.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4691-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ4691-HE3_A-08TR-NDkr.0.41246MFR Recommended
MMSZ4691T1Gonsemi4.033MMSZ4691T1GOSCT-NDkr.1.08000Direct
SZMMSZ6V2T1Gonsemi772SZMMSZ6V2T1GOSCT-NDkr.2.16000Upgrade
BZT52C6V2S-7-FDiodes Incorporated0BZT52C6V2S-FDICT-NDkr.1.59000Similar
BZT52C6V2T-7Diodes Incorporated423BZT52C6V2T-7DICT-NDkr.1.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types