


MMSZ4686-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4686-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ4686-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ4686-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4686-HE3_A-08 |
Description | DIODE ZENER 3.9V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.59100 | kr.15.91 |
| 100 | kr.1.00110 | kr.100.11 |
| 500 | kr.0.74394 | kr.371.97 |
| 1.000 | kr.0.66075 | kr.660.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55492 | kr.1,664.76 |
| 6.000 | kr.0.50152 | kr.3,009.12 |
| 9.000 | kr.0.47429 | kr.4,268.61 |
| 15.000 | kr.0.44367 | kr.6,655.05 |
| 21.000 | kr.0.42554 | kr.8,936.34 |
| 30.000 | kr.0.40791 | kr.12,237.30 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

