Direct
Direct
Upgrade
Upgrade
Similar
Similar



MMSZ4685-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4685-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4685-G3-18 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9685-7 | Diodes Incorporated | 1.448 | DDZ9685-7DICT-ND | kr.1.84000 | Direct |
| MMSZ3V6T1G | onsemi | 70.157 | MMSZ3V6T1GOSCT-ND | kr.1.39000 | Direct |
| SZMMSZ3V6T1G | onsemi | 1.091 | SZMMSZ3V6T1GOSCT-ND | kr.2.03000 | Direct |
| MMSZ4685T1G | onsemi | 4.094 | MMSZ4685T1GOSCT-ND | kr.1.08000 | Upgrade |
| SZMMSZ4685T1G | onsemi | 0 | SZMMSZ4685T1GOSCT-ND | kr.2.16000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27262 | kr.2,726.20 |
| Unit Price without VAT: | kr.0.27262 |
|---|---|
| Unit Price with VAT: | kr.0.34078 |




