
GSOT24C-E3-08 | |
|---|---|
DigiKey Part Number | GSOT24C-E3-08TR-ND - Tape & Reel (TR) GSOT24C-E3-08CT-ND - Cut Tape (CT) GSOT24C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT24C-E3-08 |
Description | TVS DIODE 24VWM 47VC SOT23-3 |
Customer Reference | |
Detailed Description | 47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT24C-E3-08 Models |
Category | Power - Peak Pulse 235W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 65pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 27V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 47V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSOT24C-G3-18 | Vishay General Semiconductor - Diodes Division | 28.183 | GSOT24C-G3-18GICT-ND | kr.3.04000 | Direct |
| GSOT24C-HG3-08 | Vishay General Semiconductor - Diodes Division | 14.350 | 112-GSOT24C-HG3-08CT-ND | kr.3.11000 | Direct |
| VGSOT24C-G3-08 | Vishay General Semiconductor - Diodes Division | 22.360 | 112-VGSOT24C-G3-08CT-ND | kr.3.49000 | MFR Recommended |
| CPDT-24V | Comchip Technology | 10.433 | 641-1399-1-ND | kr.4.88000 | Direct |
| CDSOT23-T24C | Bourns Inc. | 5.949 | 118-CDSOT23-T24CCT-ND | kr.5.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.83200 | kr.18.32 |
| 100 | kr.1.15580 | kr.115.58 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

