
VGSOT24C-G3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT24C-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT24C-G3-08CT-ND - Cut Tape (CT) 112-VGSOT24C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT24C-G3-08 |
Description | TVS DIODE 24VWM 46VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 8.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 8.4A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.95800 | kr.19.58 |
| 100 | kr.0.99070 | kr.99.07 |
| 500 | kr.0.80908 | kr.404.54 |
| 1.000 | kr.0.61440 | kr.614.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51667 | kr.1,550.01 |
| 6.000 | kr.0.46400 | kr.2,784.00 |
| 9.000 | kr.0.45472 | kr.4,092.48 |
| 15.000 | kr.0.40960 | kr.6,144.00 |
| 21.000 | kr.0.40141 | kr.8,429.61 |
| 30.000 | kr.0.37970 | kr.11,391.00 |
| 75.000 | kr.0.37632 | kr.28,224.00 |
| 150.000 | kr.0.32800 | kr.49,200.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

