SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT12C-HE3-08

DigiKey Part Number
GSOT12C-HE3-08GITR-ND - Tape & Reel (TR)
GSOT12C-HE3-08GICT-ND - Cut Tape (CT)
GSOT12C-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT12C-HE3-08
Description
TVS DIODE 12VWM 26VC SOT233
Customer Reference
Detailed Description
26V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
312W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.492
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.77300kr.17.73
100kr.1.12000kr.112.00
500kr.0.83724kr.418.62
1.000kr.0.74592kr.745.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62963kr.1,888.89
6.000kr.0.57099kr.3,425.94
9.000kr.0.54108kr.4,869.72
15.000kr.0.50747kr.7,612.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000