
VGSOT12C-G3-08 | |
---|---|
DigiKey Part Number | 112-VGSOT12C-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT12C-G3-08CT-ND - Cut Tape (CT) 112-VGSOT12C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT12C-G3-08 |
Description | TVS DIODE 12VWM 26VC SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 18.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 18.5A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 115pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.95800 | kr.19.58 |
100 | kr.0.99070 | kr.99.07 |
500 | kr.0.80908 | kr.404.54 |
1.000 | kr.0.61440 | kr.614.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.51667 | kr.1,550.01 |
6.000 | kr.0.46691 | kr.2,801.46 |
9.000 | kr.0.44154 | kr.3,973.86 |
15.000 | kr.0.38400 | kr.5,760.00 |
21.000 | kr.0.37970 | kr.7,973.70 |
30.000 | kr.0.37632 | kr.11,289.60 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |