


GP30B-E3/54 | |
|---|---|
DigiKey Part Number | 112-GP30B-E3/54TR-ND - Tape & Reel (TR) 112-GP30B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP30B-E3/54 |
Description | DIODE STANDARD 100V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW82-TR | Vishay General Semiconductor - Diodes Division | 12.566 | BYW82-GICT-ND | kr.23.39000 | MFR Recommended |
| 1N5401G | onsemi | 2.800 | 1N5401GOS-ND | kr.3.87000 | Similar |
| 1N5401RLG | onsemi | 34.720 | 1N5401RLGOSCT-ND | kr.4.31000 | Similar |
| 1N5402G | onsemi | 8.402 | 1N5402GOS-ND | kr.3.74000 | Similar |
| 1N5402G-T | Diodes Incorporated | 1.196 | 1N5402GDICT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 10 | kr.14.39800 | kr.143.98 |
| 100 | kr.9.99250 | kr.999.25 |
| 500 | kr.8.11050 | kr.4,055.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.7.24794 | kr.10,147.12 |
| 2.800 | kr.6.78074 | kr.18,986.07 |
| 4.200 | kr.6.54284 | kr.27,479.93 |
| 7.000 | kr.6.42876 | kr.45,001.32 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |

