
GI751-E3/54 | |
---|---|
DigiKey Part Number | GI751-E3/54GITR-ND - Tape & Reel (TR) GI751-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI751-E3/54 |
Description | DIODE STANDARD 100V 6A P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | GI751-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
10 | kr.4.46100 | kr.44.61 |
100 | kr.3.89180 | kr.389.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.2.18480 | kr.1,747.84 |
1.600 | kr.2.15680 | kr.3,450.88 |
2.400 | kr.2.15520 | kr.5,172.48 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |