
P600B | |
|---|---|
DigiKey Part Number | 4878-P600BCT-ND - Cut Tape (CT) 4878-P600BTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600B |
Description | DIODE STANDARD 100V 6A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.1.85200 | kr.18.52 |
| 100 | kr.1.17280 | kr.117.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.89762 | kr.448.81 |
| 1.000 | kr.0.75874 | kr.758.74 |
| 1.500 | kr.0.66542 | kr.998.13 |
| 2.500 | kr.0.51525 | kr.1,288.12 |
| 3.500 | kr.0.50953 | kr.1,783.36 |
| 5.000 | kr.0.50725 | kr.2,536.25 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |



