GDZ9V1B-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.41989
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37581
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39649
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 16.234
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.515
Unit Price: kr.1.90000
Datasheet
Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ9V1B-E3-18

DigiKey Part Number
GDZ9V1B-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ9V1B-E3-18
Description
DIODE ZENER 9.1V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDZ9V1B-E3-08Vishay General Semiconductor - Diodes Division0GDZ9V1B-E3-08-NDkr.0.41989Parametric Equivalent
GDZ9V1B-G3-08Vishay General Semiconductor - Diodes Division0GDZ9V1B-G3-08-NDkr.0.37581Parametric Equivalent
GDZ9V1B-G3-18Vishay General Semiconductor - Diodes Division0GDZ9V1B-G3-18-NDkr.0.39649Parametric Equivalent
CMDZ5239B BK PBFREECentral Semiconductor Corp01514-CMDZ5239BBKPBFREE-NDkr.0.00000Similar
MM3Z9V1T1Gonsemi16.234MM3Z9V1T1GOSCT-NDkr.1.01000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44248kr.4,424.80
20.000kr.0.40519kr.8,103.80
30.000kr.0.38619kr.11,585.70
50.000kr.0.36484kr.18,242.00
70.000kr.0.35219kr.24,653.30
100.000kr.0.33990kr.33,990.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.44248
Unit Price with VAT:kr.0.55310