MFR Recommended
Similar
Similar
Similar
Similar

GDZ4V3B-HE3-18 | |
|---|---|
DigiKey Part Number | GDZ4V3B-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ4V3B-HE3-18 |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ4V3B-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ4V3B-HE3_A18TR-ND | kr.0.43129 | MFR Recommended |
| MM3Z4V3ST1G | onsemi | 1.093 | MM3Z4V3ST1GOSCT-ND | kr.1.08000 | Similar |
| MM3Z4V3T1G | onsemi | 1.841 | MM3Z4V3T1GOSCT-ND | kr.1.01000 | Similar |
| PDZ4.3B,115 | Nexperia USA Inc. | 0 | 1727-5153-1-ND | kr.1.08000 | Similar |
| PZU4.3BA,115 | Nexperia USA Inc. | 2.977 | 1727-8218-1-ND | kr.1.46000 | Similar |




