


MM3Z4V3ST1G | |
|---|---|
DigiKey Part Number | MM3Z4V3ST1GOSTR-ND - Tape & Reel (TR) MM3Z4V3ST1GOSCT-ND - Cut Tape (CT) MM3Z4V3ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z4V3ST1G |
Description | DIODE ZENER 4.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z4V3ST1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.68200 | kr.6.82 |
| 100 | kr.0.42180 | kr.42.18 |
| 500 | kr.0.30582 | kr.152.91 |
| 1.000 | kr.0.26826 | kr.268.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20390 | kr.611.70 |
| 6.000 | kr.0.18140 | kr.1,088.40 |
| 9.000 | kr.0.16992 | kr.1,529.28 |
| 15.000 | kr.0.15699 | kr.2,354.85 |
| 21.000 | kr.0.14933 | kr.3,135.93 |
| 30.000 | kr.0.14187 | kr.4,256.10 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |








