Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

GDZ36B-G3-08 | |
|---|---|
DigiKey Part Number | GDZ36B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ36B-G3-08 |
Description | DIODE ZENER 36V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±4% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27227 | kr.4,084.05 |
| 30.000 | kr.0.24847 | kr.7,454.10 |
| 45.000 | kr.0.23634 | kr.10,635.30 |
| 75.000 | kr.0.22271 | kr.16,703.25 |
| 105.000 | kr.0.21464 | kr.22,537.20 |
| 150.000 | kr.0.20679 | kr.31,018.50 |
| Unit Price without VAT: | kr.0.27227 |
|---|---|
| Unit Price with VAT: | kr.0.34034 |





