Direct
Direct
Similar
Similar
Similar



PDZ3.6B,115 | |
|---|---|
DigiKey Part Number | 1727-5151-2-ND - Tape & Reel (TR) 1727-5151-1-ND - Cut Tape (CT) 1727-5151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.6B,115 |
Description | DIODE ZENER 3.6V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZ3.6B-QX | Nexperia USA Inc. | 0 | 1727-PDZ3.6B-QX-ND | kr.0.09525 | Direct |
| SZMM3Z3V6T1G | onsemi | 0 | 488-SZMM3Z3V6T1GCT-ND | kr.1.26000 | Direct |
| MM3Z36VT1G | onsemi | 5.900 | MM3Z36VT1GOSCT-ND | kr.0.69000 | Similar |
| UDZS3V6B RRG | Taiwan Semiconductor Corporation | 5.949 | 1801-UDZS3V6BRRGCT-ND | kr.0.95000 | Similar |
| UFZVTE-173.6B | Rohm Semiconductor | 2.643 | 846-UFZVTE-173.6BCT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.64700 | kr.6.47 |
| 100 | kr.0.39880 | kr.39.88 |
| 500 | kr.0.28886 | kr.144.43 |
| 1.000 | kr.0.25322 | kr.253.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20768 | kr.623.04 |
| 6.000 | kr.0.18462 | kr.1,107.72 |
| 9.000 | kr.0.17286 | kr.1,555.74 |
| 15.000 | kr.0.15962 | kr.2,394.30 |
| 21.000 | kr.0.15177 | kr.3,187.17 |
| 30.000 | kr.0.14413 | kr.4,323.90 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |







