Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

GDZ33B-G3-18 | |
|---|---|
DigiKey Part Number | GDZ33B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ33B-G3-18 |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ33B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ33B-E3-08-ND | kr.0.41989 | Parametric Equivalent |
| GDZ33B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ33B-E3-18-ND | kr.0.44248 | Parametric Equivalent |
| GDZ33B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ33B-G3-08-ND | kr.0.29323 | Parametric Equivalent |
| CMDZ5257B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5257BTRPBFREECT-ND | kr.0.00000 | Similar |
| MM3Z33VT3G | onsemi | 1.780 | 488-MM3Z33VT3GCT-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39649 | kr.3,964.90 |
| 20.000 | kr.0.36237 | kr.7,247.40 |
| 30.000 | kr.0.36125 | kr.10,837.50 |
| Unit Price without VAT: | kr.0.39649 |
|---|---|
| Unit Price with VAT: | kr.0.49561 |





