Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

GDZ33B-G3-08 | |
|---|---|
DigiKey Part Number | GDZ33B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ33B-G3-08 |
Description | DIODE ZENER 33V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ33B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ33B-E3-08-ND | kr.0.41989 | Parametric Equivalent |
| GDZ33B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ33B-E3-18-ND | kr.0.44248 | Parametric Equivalent |
| GDZ33B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ33B-G3-18-ND | kr.0.39649 | Parametric Equivalent |
| MM3Z33VST1G | onsemi | 36 | MM3Z33VST1GOSCT-ND | kr.1.08000 | Similar |
| PDZ3.3B,115 | Nexperia USA Inc. | 0 | 1727-5150-1-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29323 | kr.4,398.45 |
| Unit Price without VAT: | kr.0.29323 |
|---|---|
| Unit Price with VAT: | kr.0.36654 |




