Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

GDZ11B-G3-08 | |
|---|---|
DigiKey Part Number | GDZ11B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ11B-G3-08 |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ11B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ11B-E3-08-ND | kr.0.42453 | Parametric Equivalent |
| GDZ11B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ11B-E3-18-ND | kr.0.44737 | Parametric Equivalent |
| GDZ11B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ11B-G3-18-ND | kr.0.40086 | Parametric Equivalent |
| CMDZ11L TR PBFREE | Central Semiconductor Corp | 1 | 1514-CMDZ11LTRPBFREECT-ND | kr.7.50000 | Similar |
| MM3Z11VT1G | onsemi | 1.220.954 | MM3Z11VT1GOSCT-ND | kr.1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.37996 | kr.5,699.40 |
| 30.000 | kr.0.36524 | kr.10,957.20 |
| Unit Price without VAT: | kr.0.37996 |
|---|---|
| Unit Price with VAT: | kr.0.47495 |





