Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

GDZ11B-E3-18 | |
|---|---|
DigiKey Part Number | GDZ11B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ11B-E3-18 |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ11B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ11B-E3-08-ND | kr.0.05674 | Parametric Equivalent |
| GDZ11B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ11B-G3-08-ND | kr.0.05078 | Parametric Equivalent |
| GDZ11B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ11B-G3-18-ND | kr.0.05358 | Parametric Equivalent |
| CMDZ5241B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5241BBKPBFREE-ND | kr.0.00000 | Similar |
| CMDZ5241B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5241BTRPBFREECT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44737 | kr.4,473.70 |
| 20.000 | kr.0.41756 | kr.8,351.20 |
| Unit Price without VAT: | kr.0.44737 |
|---|---|
| Unit Price with VAT: | kr.0.55921 |





