ESH3BHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.20364
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.03601
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.32472
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.32471
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.33740
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ESH3BHE3_A/I

DigiKey Part Number
ESH3BHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH3BHE3_A/I
Description
DIODE STANDARD 100V 3A DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Mfr
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
40 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH3B-E3/57TVishay General Semiconductor - Diodes Division0ESH3B-E3/57T-NDkr.2.20364Parametric Equivalent
ESH3B-E3/9ATVishay General Semiconductor - Diodes Division0ESH3B-E3/9AT-NDkr.2.03601Parametric Equivalent
ESH3B-M3/57TVishay General Semiconductor - Diodes Division0ESH3B-M3/57T-NDkr.2.32472Parametric Equivalent
ESH3B-M3/9ATVishay General Semiconductor - Diodes Division0ESH3B-M3/9AT-NDkr.2.32471Parametric Equivalent
ESH3BHE3_A/HVishay General Semiconductor - Diodes Division0ESH3BHE3_A/H-NDkr.2.33740Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.14031kr.7,491.09
7.000kr.1.98717kr.13,910.19
10.500kr.1.90917kr.20,046.28
17.500kr.1.89725kr.33,201.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.14031
Unit Price with VAT:kr.2.67539