Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ESH3BHE3_A/H | |
|---|---|
DigiKey Part Number | ESH3BHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH3BHE3_A/H |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 40 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH3B-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | ESH3B-E3/57T-ND | kr.2.20364 | Parametric Equivalent |
| ESH3B-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | ESH3B-E3/9AT-ND | kr.2.20364 | Parametric Equivalent |
| ESH3B-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | ESH3B-M3/57T-ND | kr.2.32472 | Parametric Equivalent |
| ESH3B-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | ESH3B-M3/9AT-ND | kr.2.32471 | Parametric Equivalent |
| ESH3BHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | ESH3BHE3_A/I-ND | kr.2.33741 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.550 | kr.2.33740 | kr.5,960.37 |
| Unit Price without VAT: | kr.2.33740 |
|---|---|
| Unit Price with VAT: | kr.2.92175 |


