ES3GHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4.933
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.111
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.77600
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.18802
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.378
Unit Price: kr.8.81000
Datasheet
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3GHE3_A/I

DigiKey Part Number
ES3GHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3GHE3_A/I
Description
DIODE STANDARD 400V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Mfr
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3G-E3/57TVishay General Semiconductor - Diodes Division4.933ES3G-E3/57TGICT-NDkr.6.72000Parametric Equivalent
ES3G-E3/9ATVishay General Semiconductor - Diodes Division1.111ES3G-E3/9ATGICT-NDkr.6.72000Parametric Equivalent
ES3G-M3/57TVishay General Semiconductor - Diodes Division0ES3G-M3/57T-NDkr.1.77600Parametric Equivalent
ES3G-M3/9ATVishay General Semiconductor - Diodes Division0ES3G-M3/9AT-NDkr.2.18802Parametric Equivalent
ES3GHE3_A/HVishay General Semiconductor - Diodes Division2.378ES3GHE3_A/HGICT-NDkr.8.81000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.05206kr.7,182.21
7.000kr.1.90386kr.13,327.02
10.500kr.1.82838kr.19,197.99
17.500kr.1.80531kr.31,592.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.05206
Unit Price with VAT:kr.2.56508