Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ES3G-M3/57T | |
|---|---|
DigiKey Part Number | ES3G-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3G-M3/57T |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3G-E3/57T | Vishay General Semiconductor - Diodes Division | 4.673 | ES3G-E3/57TGICT-ND | kr.6.72000 | Parametric Equivalent |
| ES3G-E3/9AT | Vishay General Semiconductor - Diodes Division | 1.111 | ES3G-E3/9ATGICT-ND | kr.6.72000 | Parametric Equivalent |
| ES3G-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | ES3G-M3/9AT-ND | kr.2.18802 | Parametric Equivalent |
| ES3GHE3_A/H | Vishay General Semiconductor - Diodes Division | 2.378 | ES3GHE3_A/HGICT-ND | kr.8.81000 | Parametric Equivalent |
| ES3GHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | ES3GHE3_A/I-ND | kr.2.05206 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | kr.1.77600 | kr.9,057.60 |
| Unit Price without VAT: | kr.1.77600 |
|---|---|
| Unit Price with VAT: | kr.2.22000 |


