Similar



ES3C-E3/9AT | |
|---|---|
DigiKey Part Number | ES3C-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3C-E3/9AT |
Description | DIODE STANDARD 150V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3C | onsemi | 11.078 | ES3CFSCT-ND | kr.6.34000 | Similar |
| STPS3150U | STMicroelectronics | 10.295 | 497-6583-1-ND | kr.4.50000 | Similar |
| STTH302S | STMicroelectronics | 5.235 | 497-5230-1-ND | kr.5.71000 | Similar |
| UFS515J/TR13 | Microchip Technology | 0 | UFS515J/TR13-ND | kr.24.50664 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.28068 | kr.4,482.38 |
| 7.000 | kr.1.23710 | kr.8,659.70 |
| Unit Price without VAT: | kr.1.28068 |
|---|---|
| Unit Price with VAT: | kr.1.60085 |





