
ES3C | |
|---|---|
DigiKey Part Number | ES3CFSTR-ND - Tape & Reel (TR) ES3CFSCT-ND - Cut Tape (CT) ES3CFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3C |
Description | DIODE STANDARD 150V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3C Models |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.41000 | kr.6.41 |
| 10 | kr.3.99300 | kr.39.93 |
| 100 | kr.2.59730 | kr.259.73 |
| 500 | kr.1.99556 | kr.997.78 |
| 1.000 | kr.1.80153 | kr.1,801.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.43977 | kr.4,319.31 |
| 6.000 | kr.1.32481 | kr.7,948.86 |
| Unit Price without VAT: | kr.6.41000 |
|---|---|
| Unit Price with VAT: | kr.8.01250 |

