ES2DHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 90.051
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.908
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17.281
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.36690
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.50945
Datasheet
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2DHM3_A/I

DigiKey Part Number
112-ES2DHM3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2DHM3_A/I
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Mfr
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES2D-E3/52TVishay General Semiconductor - Diodes Division90.051ES2D-E3/52TGICT-NDkr.5.14000Parametric Equivalent
ES2D-E3/5BTVishay General Semiconductor - Diodes Division7.908ES2D-E3/5BTGICT-NDkr.5.14000Parametric Equivalent
ES2D-M3/52TVishay General Semiconductor - Diodes Division17.281112-ES2D-M3/52TCT-NDkr.6.21000Parametric Equivalent
ES2D-M3/5BTVishay General Semiconductor - Diodes Division0ES2D-M3/5BT-NDkr.1.36690Parametric Equivalent
ES2DHE3/52TVishay General Semiconductor - Diodes Division0ES2DHE3/52TGITR-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.400kr.1.50945kr.9,660.48
Unit Price without VAT:kr.1.50945
Unit Price with VAT:kr.1.88681