Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ES2DHM3_A/H | |
|---|---|
DigiKey Part Number | 112-ES2DHM3_A/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2DHM3_A/H |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2D-E3/52T | Vishay General Semiconductor - Diodes Division | 90.051 | ES2D-E3/52TGICT-ND | kr.5.14000 | Parametric Equivalent |
| ES2D-E3/5BT | Vishay General Semiconductor - Diodes Division | 7.908 | ES2D-E3/5BTGICT-ND | kr.5.14000 | Parametric Equivalent |
| ES2D-M3/52T | Vishay General Semiconductor - Diodes Division | 17.281 | 112-ES2D-M3/52TCT-ND | kr.6.21000 | Parametric Equivalent |
| ES2D-M3/5BT | Vishay General Semiconductor - Diodes Division | 0 | ES2D-M3/5BT-ND | kr.1.36690 | Parametric Equivalent |
| ES2DHE3/52T | Vishay General Semiconductor - Diodes Division | 0 | ES2DHE3/52TGITR-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.1.50945 | kr.11,320.88 |
| Unit Price without VAT: | kr.1.50945 |
|---|---|
| Unit Price with VAT: | kr.1.88681 |


