
ES2C-M3/52T | |
|---|---|
DigiKey Part Number | ES2C-M3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2C-M3/52T |
Description | DIODE STANDARD 150V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2C-E3/52T | Vishay General Semiconductor - Diodes Division | 6.472 | ES2C-E3/52TGICT-ND | kr.5.14000 | Parametric Equivalent |
| ES2C-E3/5BT | Vishay General Semiconductor - Diodes Division | 5.990 | 112-ES2C-E3/5BTCT-ND | kr.5.14000 | Parametric Equivalent |
| ES2C-M3/5BT | Vishay General Semiconductor - Diodes Division | 0 | ES2C-M3/5BT-ND | kr.1.36690 | Parametric Equivalent |
| ES2CHE3/52T | Vishay General Semiconductor - Diodes Division | 0 | ES2CHE3/52T-ND | kr.0.00000 | Parametric Equivalent |
| ES2CHE3/5BT | Vishay General Semiconductor - Diodes Division | 0 | ES2CHE3/5BT-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | kr.1.36690 | kr.14,352.45 |
| Unit Price without VAT: | kr.1.36690 |
|---|---|
| Unit Price with VAT: | kr.1.70863 |


