
ES2C-E3/52T | |
|---|---|
DigiKey Part Number | ES2C-E3/52TGITR-ND - Tape & Reel (TR) ES2C-E3/52TGICT-ND - Cut Tape (CT) ES2C-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2C-E3/52T |
Description | DIODE STANDARD 150V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.17000 | kr.31.70 |
| 100 | kr.2.04340 | kr.204.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.46149 | kr.1,096.12 |
| 1.500 | kr.1.31944 | kr.1,979.16 |
| 2.250 | kr.1.24698 | kr.2,805.70 |
| 3.750 | kr.1.16553 | kr.4,370.74 |
| 5.250 | kr.1.11726 | kr.5,865.61 |
| 7.500 | kr.1.07036 | kr.8,027.70 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

