
ES1BHE3_A/I | |
|---|---|
DigiKey Part Number | 112-ES1BHE3_A/ITR-ND - Tape & Reel (TR) 112-ES1BHE3_A/ICT-ND - Cut Tape (CT) 112-ES1BHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1BHE3_A/I |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1B-E3/5AT | Vishay General Semiconductor - Diodes Division | 14.680 | ES1B-E3/5ATGICT-ND | kr.3.17000 | Parametric Equivalent |
| ES1B-E3/61T | Vishay General Semiconductor - Diodes Division | 22.571 | ES1B-E3/61TGICT-ND | kr.3.17000 | Parametric Equivalent |
| ES1BHE3_A/H | Vishay General Semiconductor - Diodes Division | 9.196 | ES1BHE3_A/HGICT-ND | kr.4.12000 | Parametric Equivalent |
| ES1B-13-F | Diodes Incorporated | 538.151 | ES1B-FDICT-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.55500 | kr.25.55 |
| 100 | kr.1.63000 | kr.163.00 |
| 500 | kr.1.23174 | kr.615.87 |
| 1.000 | kr.1.10303 | kr.1,103.03 |
| 2.000 | kr.0.99465 | kr.1,989.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.83322 | kr.6,249.15 |
| 15.000 | kr.0.76759 | kr.11,513.85 |
| 22.500 | kr.0.73416 | kr.16,518.60 |
| 37.500 | kr.0.69660 | kr.26,122.50 |
| 52.500 | kr.0.67436 | kr.35,403.90 |
| 75.000 | kr.0.65275 | kr.48,956.25 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

