
ES1BHE3_A/H | |
|---|---|
DigiKey Part Number | ES1BHE3_A/HGITR-ND - Tape & Reel (TR) ES1BHE3_A/HGICT-ND - Cut Tape (CT) ES1BHE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1BHE3_A/H |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.55500 | kr.25.55 |
| 100 | kr.1.63000 | kr.163.00 |
| 500 | kr.1.23174 | kr.615.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.00996 | kr.1,817.93 |
| 3.600 | kr.0.91627 | kr.3,298.57 |
| 5.400 | kr.0.86852 | kr.4,690.01 |
| 9.000 | kr.0.81484 | kr.7,333.56 |
| 12.600 | kr.0.78305 | kr.9,866.43 |
| 18.000 | kr.0.75214 | kr.13,538.52 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |







