EGL41GHE3_B/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13.638
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.844
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.04926
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.49265
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.758
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.000
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.49265
Datasheet
Diode 400 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL41GHE3_B/I

DigiKey Part Number
112-EGL41GHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGL41GHE3_B/I
Description
DIODE STANDARD 400V 1A DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Series
Capacitance @ Vr, F
14pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-213AB
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYM12-400-E3/96Vishay General Semiconductor - Diodes Division13.638BYM12-400-E3/96GICT-NDkr.5.45000Parametric Equivalent
BYM12-400-E3/97Vishay General Semiconductor - Diodes Division2.844BYM12-400-E3/97GICT-NDkr.5.45000Parametric Equivalent
BYM12-400HE3/96Vishay General Semiconductor - Diodes Division0BYM12-400HE3/96-NDkr.0.00000Parametric Equivalent
BYM12-400HE3/97Vishay General Semiconductor - Diodes Division0BYM12-400HE3/97-NDkr.0.00000Parametric Equivalent
BYM12-400HE3_B/HVishay General Semiconductor - Diodes Division0112-BYM12-400HE3_B/HTR-NDkr.2.04926Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.49265kr.24,926.50
Unit Price without VAT:kr.2.49265
Unit Price with VAT:kr.3.11581