
BYM12-400-E3/97 | |
|---|---|
DigiKey Part Number | BYM12-400-E3/97GITR-ND - Tape & Reel (TR) BYM12-400-E3/97GICT-ND - Cut Tape (CT) BYM12-400-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM12-400-E3/97 |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 14pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYM12-400-E3/96 | Vishay General Semiconductor - Diodes Division | 138 | BYM12-400-E3/96GICT-ND | kr.5.45000 | Parametric Equivalent |
| EGL41G-E3/96 | Vishay General Semiconductor - Diodes Division | 11.558 | EGL41G-E3/96GICT-ND | kr.5.26000 | Parametric Equivalent |
| EGL41G-E3/97 | Vishay General Semiconductor - Diodes Division | 10.000 | 112-EGL41G-E3/97CT-ND | kr.5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.39200 | kr.33.92 |
| 100 | kr.2.19170 | kr.219.17 |
| 500 | kr.1.67376 | kr.836.88 |
| 1.000 | kr.1.50670 | kr.1,506.70 |
| 2.000 | kr.1.36611 | kr.2,732.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.21381 | kr.6,069.05 |
| 10.000 | kr.1.11966 | kr.11,196.60 |
| 15.000 | kr.1.07171 | kr.16,075.65 |
| 25.000 | kr.1.01782 | kr.25,445.50 |
| 35.000 | kr.0.98592 | kr.34,507.20 |
| 50.000 | kr.0.95492 | kr.47,746.00 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

