
EGL41B-E3/97 | |
|---|---|
DigiKey Part Number | EGL41B-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGL41B-E3/97 |
Description | DIODE STANDARD 100V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82093 | kr.4,104.65 |
| 10.000 | kr.0.76800 | kr.7,680.00 |
| 15.000 | kr.0.72767 | kr.10,915.05 |
| 35.000 | kr.0.70338 | kr.24,618.30 |
| 50.000 | kr.0.68720 | kr.34,360.00 |
| Unit Price without VAT: | kr.0.82093 |
|---|---|
| Unit Price with VAT: | kr.1.02616 |





