
DL4934-13 | |
|---|---|
DigiKey Part Number | DL4934DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DL4934-13 |
Description | DIODE STANDARD 100V 1A MELF |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | DL4934-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.52156 | kr.15,646.80 |
| 35.000 | kr.0.52000 | kr.18,200.00 |
| Unit Price without VAT: | kr.0.52156 |
|---|---|
| Unit Price with VAT: | kr.0.65195 |



