DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFS
DF06S-E3/45, DF06S/77

EDF1DS-E3/77

DigiKey Part Number
EDF1DS-E3/77GITR-ND - Tape & Reel (TR)
EDF1DS-E3/77GICT-ND - Cut Tape (CT)
EDF1DS-E3/77GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDF1DS-E3/77
Description
BRIDGE RECT 1PHASE 200V 1A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.88000kr.10.88
10kr.6.91200kr.69.12
100kr.4.62850kr.462.85
500kr.3.64954kr.1,824.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.17410kr.4,761.15
3.000kr.2.83580kr.8,507.40
4.500kr.2.81276kr.12,657.42
7.500kr.2.68960kr.20,172.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.88000
Unit Price with VAT:kr.13.60000