


BZX884B5V6L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B5V6L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B5V6L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B5V6L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B5V6L-G3-08 |
Description | DIODE ZENER 5.6V 300MW DFN1006 |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DFN1006-2A |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.34400 | kr.13.44 |
| 100 | kr.0.84200 | kr.84.20 |
| 500 | kr.0.62234 | kr.311.17 |
| 1.000 | kr.0.55133 | kr.551.33 |
| 2.000 | kr.0.49142 | kr.982.84 |
| 5.000 | kr.0.42640 | kr.2,132.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38616 | kr.3,861.60 |
| 20.000 | kr.0.35228 | kr.7,045.60 |
| 30.000 | kr.0.33502 | kr.10,050.60 |
| 50.000 | kr.0.31562 | kr.15,781.00 |
| 70.000 | kr.0.30413 | kr.21,289.10 |
| 100.000 | kr.0.29296 | kr.29,296.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |






