
NTTFS1D4N04XMTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS1D4N04XMTAGTR-ND - Tape & Reel (TR) 488-NTTFS1D4N04XMTAGCT-ND - Cut Tape (CT) 488-NTTFS1D4N04XMTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS1D4N04XMTAG |
Description | MOSFET - POWER, SINGLEN-CHANNEL, |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Ta), 178A (Tc) 83W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2278 pF @ 20 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.43mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.43200 | kr.84.32 |
| 100 | kr.5.68700 | kr.568.70 |
| 500 | kr.4.51130 | kr.2,255.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.68261 | kr.5,523.91 |
| 3.000 | kr.3.41407 | kr.10,242.21 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |










